
Category | Applications Industrial |
Manufacturer 3M | Particle Size 10µm (Nominal) |
Series | Flow Rate 4GPM (15.142LPM) |
Packaging Bulk | Height 9.875" (250.83mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,17400 € | 395,22 € |
| Unit Price without VAT: | 13,17400 € |
|---|---|
| Unit Price with VAT: | 15,67706 € |

