DBR/Y-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 9,33000 €
Datasheet
Terminal Twist On Wire Cap, Wing Connector Twist On 10-18 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBR/Y-6

DigiKey Part Number
3M157699-ND
Manufacturer
Manufacturer Product Number
DBR/Y-6
Description
CONN WIRE CAP KIT DBR/Y TWIST ON
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 10-18 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Twist On
Manufacturer
3M
Wire Gauge
10-18 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Features
Direct Burial, Gel Filled
Terminal Type
Twist On Wire Cap, Wing
Color
Blue
Number of Wire Entries
Varies by Wire Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DBR/Y-6 KIT3M03M161115-ND9,33000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes