
DBO/B-6 BULK | |
|---|---|
DigiKey Part Number | 19-DBO/B-6BULK-ND |
Manufacturer | |
Manufacturer Product Number | DBO/B-6 BULK |
Description | 3M DIRECT BURY SPLICE KITS COMBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 10-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,95910 € | 295,91 € |
| Unit Price without VAT: | 2,95910 € |
|---|---|
| Unit Price with VAT: | 3,52133 € |

