
D89120-0031HK | |
|---|---|
DigiKey Part Number | 3M156037-ND |
Manufacturer | |
Manufacturer Product Number | D89120-0031HK |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89120-0031HK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,29560 € | 32,39 € |
| 50 | 1,23360 € | 61,68 € |
| 100 | 1,17450 € | 117,45 € |
| 250 | 1,10096 € | 275,24 € |
| 500 | 1,04838 € | 524,19 € |
| 1.000 | 0,99833 € | 998,33 € |
| 3.000 | 0,92391 € | 2.771,73 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


















