
D89116-0031HK-3365/16-S-6 | |
|---|---|
DigiKey Part Number | 3M156035-MC16G-X-6-ND |
Manufacturer | |
Manufacturer Product Number | D89116-0031HK-3365/16-S-6 |
Description | SINGLE ENDED CABLE ASSEMBLY 16 P |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,18100 € | 31,81 € |
| 25 | 2,98200 € | 74,55 € |
| 50 | 2,83920 € | 141,96 € |
| 100 | 2,70360 € | 270,36 € |
| 250 | 2,53432 € | 633,58 € |
| 500 | 2,41338 € | 1.206,69 € |
| 1.000 | 2,29826 € | 2.298,26 € |
| 2.500 | 2,27326 € | 5.683,15 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

