
D89116-0031HK-3365/16-S-3 | |
|---|---|
DigiKey Part Number | 3M156035-MC16G-X-3-ND |
Manufacturer | |
Manufacturer Product Number | D89116-0031HK-3365/16-S-3 |
Description | SINGLE ENDED CABLE ASSEMBLY 16 P |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,07300 € | 30,73 € |
| 25 | 2,88000 € | 72,00 € |
| 50 | 2,74240 € | 137,12 € |
| 100 | 2,61140 € | 261,14 € |
| 250 | 2,44788 € | 611,97 € |
| 500 | 2,33110 € | 1.165,55 € |
| 1.000 | 2,21990 € | 2.219,90 € |
| 2.500 | 2,18862 € | 5.471,55 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

