
D89116-0031HK-3365/16-D-3 | |
|---|---|
DigiKey Part Number | 3M156035-MC16G-3M156035-3-ND |
Manufacturer | |
Manufacturer Product Number | D89116-0031HK-3365/16-D-3 |
Description | CABLE 16POS SOCKET TO SOCKET 3" |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,20400 € | 42,04 € |
| 25 | 3,94000 € | 98,50 € |
| 50 | 3,75180 € | 187,59 € |
| 100 | 3,57260 € | 357,26 € |
| 250 | 3,34892 € | 837,23 € |
| 500 | 3,18914 € | 1.594,57 € |
| 1.000 | 3,08341 € | 3.083,41 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

