
D89114-0131HK-3365/14-D-6 | |
|---|---|
DigiKey Part Number | 3M156032-MC14G-3M156032-6-ND |
Manufacturer | |
Manufacturer Product Number | D89114-0131HK-3365/14-D-6 |
Description | CABLE 14POS SOCKET TO SOCKET 6" |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,81000 € | 38,10 € |
| 25 | 3,57080 € | 89,27 € |
| 50 | 3,40040 € | 170,02 € |
| 100 | 3,23800 € | 323,80 € |
| 250 | 3,03528 € | 758,82 € |
| 500 | 2,89046 € | 1.445,23 € |
| 1.000 | 2,76902 € | 2.769,02 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |


