
D89110-0001HK-3365/10-D-3 | |
|---|---|
DigiKey Part Number | 3M15434-MC10G-3M15434-3-ND |
Manufacturer | |
Manufacturer Product Number | D89110-0001HK-3365/10-D-3 |
Description | CABLE 10POS SOCKET TO SOCKET 3" |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,48900 € | 34,89 € |
| 25 | 3,27040 € | 81,76 € |
| 50 | 3,11420 € | 155,71 € |
| 100 | 2,96540 € | 296,54 € |
| 250 | 2,77976 € | 694,94 € |
| 500 | 2,64712 € | 1.323,56 € |
| 1.000 | 2,52086 € | 2.520,86 € |
| 2.500 | 2,51510 € | 6.287,75 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

