Similar
Similar
Similar
Similar
Similar
Similar

D3764-6202-AR | |
|---|---|
DigiKey Part Number | D3764-6202-AR-ND |
Manufacturer | |
Manufacturer Product Number | D3764-6202-AR |
Description | CONN HEADER VERT 64POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D3764-6202-AR Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Tray | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Lock/Eject Hooks, Short | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185646914 | HARTING | 50 | 1195-4577-ND | 5,83000 € | Similar |
| 09195105324 | HARTING | 0 | 09195105324-ND | 2,13780 € | Similar |
| 09195646904 | HARTING | 0 | 1195-7599-ND | 7,43020 € | Similar |
| 09195646914 | HARTING | 0 | 1195-7600-ND | 7,64060 € | Similar |
| 1-5499160-2 | TE Connectivity AMP Connectors | 1.295 | A112389-ND | 14,35000 € | Similar |














