D3432-6002-AR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1.097
Unit Price: 3,84000 €
Datasheet

Similar


3M
In Stock: 104
Unit Price: 4,83000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,84540 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,38340 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,12500 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,01480 €
Datasheet

Similar


HARTING
In Stock: 55
Unit Price: 4,41000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 404
Unit Price: 2,22000 €
Datasheet
Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3432-6002-AR

DigiKey Part Number
MHS40E-ND
Manufacturer
Manufacturer Product Number
D3432-6002-AR
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
D3432-6002-AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
0.652" (16.56mm)
Insulation Height
0.680" (17.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes