D10220-55H3VC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 144
Unit Price: 6,07000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,63656 €
Datasheet
Image for D10220-55H3VC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D10220-55H3VC

DigiKey Part Number
D10220-55H3VC-ND
Manufacturer
Manufacturer Product Number
D10220-55H3VC
Description
CONN RCPT 20POS R/A SOLDER
Customer Reference
Detailed Description
20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (4-40); Latchblocks
Part Status
Obsolete
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10220-55H3PC3M1443M1815-ND6,07000 €Similar
5178240-2TE Connectivity AMP Connectors05178240-2-ND6,63656 €Similar
Obsolete
This product is no longer manufactured. View Substitutes