
D-CCSY | |
|---|---|
DigiKey Part Number | 19-D-CCSY-ND |
Manufacturer | |
Manufacturer Product Number | D-CCSY |
Description | MICRO-KLEAND SERIES FILTER CARTR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 1µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 1µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 80PSI | |
Inlet/Outlet Size | - | |
Height | 9.875" (250.83mm) | |
Diameter | - | |
Operating Temperature | 121°C - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 € | 23,00 € |
| Unit Price without VAT: | 23,00000 € |
|---|---|
| Unit Price with VAT: | 27,37000 € |

