
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |

