
CTSB8BK50-C | |
|---|---|
DigiKey Part Number | 19-CTSB8BK50-C-ND |
Manufacturer | |
Manufacturer Product Number | CTSB8BK50-C |
Description | CBL TIE LOCKING BLACK 49LB 7.30" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.190" (4.83mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.25" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.608' (185.42mm, 7.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,31700 € | 31,70 € |
| 300 | 0,29333 € | 88,00 € |
| 500 | 0,28294 € | 141,47 € |
| 1.000 | 0,26943 € | 269,43 € |
| 2.500 | 0,25256 € | 631,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

