Standard, Locking Natural 4.21" (106.93mm) 0.190" (4.83mm) 49 lbs (22.23 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTSB15NT50-C

DigiKey Part Number
19-CTSB15NT50-C-ND
Manufacturer
Manufacturer Product Number
CTSB15NT50-C
Description
CBL TIE LOCKING NAT 49LB 1.233'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 4.21" (106.93mm) 0.190" (4.83mm) 49 lbs (22.23 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.75"
Bundle Diameter
4.21" (106.93mm)
Width
0.190" (4.83mm)
Length - Actual
1.233' (375.92mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
49 lbs (22.23 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6; Stainless Steel 304
Color
Natural
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,72500 €7,25 €
250,67880 €16,97 €
500,64640 €32,32 €
1000,61550 €61,55 €
2500,57696 €144,24 €
5000,54938 €274,69 €
1.0000,52314 €523,14 €
3.0000,48412 €1.452,36 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €