
CTSB28BK110-L | |
|---|---|
DigiKey Part Number | 19-CTSB28BK110-L-ND |
Manufacturer | |
Manufacturer Product Number | CTSB28BK110-L |
Description | CBL TIE LOCKING BLK 112LB 2.292' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.99" (203.00mm) 0.280" (7.11mm) 112 lbs (50.80 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 27.5" | |
Bundle Diameter | 7.99" (203.00mm) | |
Width | 0.280" (7.11mm) | |
Length - Actual | 2.292' (698.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 112 lbs (50.80 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,20700 € | 22,07 € |
| 25 | 2,06800 € | 51,70 € |
| 50 | 1,96940 € | 98,47 € |
| 100 | 1,87520 € | 187,52 € |
| 300 | 1,73533 € | 520,60 € |
| 500 | 1,67392 € | 836,96 € |
| 1.000 | 1,59405 € | 1.594,05 € |
| 2.500 | 1,57855 € | 3.946,37 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

