
CTSB15NT120-L | |
|---|---|
DigiKey Part Number | 19-CTSB15NT120-L-ND |
Manufacturer | |
Manufacturer Product Number | CTSB15NT120-L |
Description | CBL TIE LOCKING NAT 124LB 1.308' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.29" (108.97mm) 0.390" (9.91mm) 124 lbs (56.25 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.75" | |
Bundle Diameter | 4.29" (108.97mm) | |
Width | 0.390" (9.91mm) | |
Length - Actual | 1.308' (398.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 124 lbs (56.25 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,97040 € | 24,26 € |
| 50 | 0,92400 € | 46,20 € |
| 100 | 0,87990 € | 87,99 € |
| 250 | 0,82476 € | 206,19 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

