
CTSB11BK50-C | |
|---|---|
DigiKey Part Number | 19-CTSB11BK50-C-ND |
Manufacturer | |
Manufacturer Product Number | CTSB11BK50-C |
Description | CBL TIE LOCKING BLK 49LB 11.60" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.19" (81.03mm) 0.190" (4.83mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.19" (81.03mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.967' (294.64mm, 11.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,51520 € | 12,88 € |
| 50 | 0,49080 € | 24,54 € |
| 100 | 0,46730 € | 46,73 € |
| 300 | 0,43243 € | 129,73 € |
| 500 | 0,41708 € | 208,54 € |
| 1.000 | 0,39717 € | 397,17 € |
| 2.500 | 0,37230 € | 930,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

