
CTSB18NT120-L | |
|---|---|
DigiKey Part Number | 19-CTSB18NT120-L-ND |
Manufacturer | |
Manufacturer Product Number | CTSB18NT120-L |
Description | CBL TIE LOCKING NAT 124LB 1.475' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.88" (123.95mm) 0.390" (9.91mm) 124 lbs (56.25 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17.75" | |
Bundle Diameter | 4.88" (123.95mm) | |
Width | 0.390" (9.91mm) | |
Length - Actual | 1.475' (449.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 124 lbs (56.25 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29200 € | 12,92 € |
| 25 | 1,21040 € | 30,26 € |
| 50 | 1,15260 € | 57,63 € |
| 100 | 1,09740 € | 109,74 € |
| 300 | 1,01550 € | 304,65 € |
| 500 | 0,97956 € | 489,78 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

