
Category | Size / Dimension 0.87" L x 0.62" W x 0.38" H (22.1mm x 15.7mm x 9.7mm) |
Manufacturer 3M | For Use With/Related Products Cable Ties |
Packaging Bulk | Material Nylon 6.6 |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
Mounting Type Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,22160 € | 5,54 € |
| 50 | 0,21100 € | 10,55 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


