Standard, Locking Natural 2.00" (50.80mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8NT40-C

DigiKey Part Number
3M119C-ND
Manufacturer
Manufacturer Product Number
CT8NT40-C
Description
CBL TIE LOCKING NAT 40LB 8.90"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.00" (50.80mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9"
Bundle Diameter
2.00" (50.80mm)
Width
0.141" (3.58mm)
Length - Actual
0.742' (226.16mm, 8.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,08610 €8,61 €
2000,08200 €16,40 €
3000,07970 €23,91 €
5000,07686 €38,43 €
7000,07504 €52,53 €
1.0000,07318 €73,18 €
2.5000,06859 €171,47 €
5.0000,06531 €326,55 €
10.0000,06219 €621,90 €
Manufacturers Standard Package
Unit Price without VAT:0,08610 €
Unit Price with VAT:0,10246 €