
CT8BK120-L | |
|---|---|
DigiKey Part Number | 3M123BKL-ND |
Manufacturer | |
Manufacturer Product Number | CT8BK120-L |
Description | CBL TIE LOCKING BLACK 120LB 9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bag | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 9" | Shelf Life 60 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.300" (7.62mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length - Actual 0.750' (228.60mm, 9.00") | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28972 € | 144,86 € |
| Unit Price without VAT: | 0,28972 € |
|---|---|
| Unit Price with VAT: | 0,34477 € |

