
CT48NT175-L | |
|---|---|
DigiKey Part Number | 19-CT48NT175-L-ND |
Manufacturer | |
Manufacturer Product Number | CT48NT175-L |
Description | CBL TIE LOCKING NAT 175LB 3.99' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 14.30" (363.22mm) 0.360" (9.14mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 48" | |
Bundle Diameter | 14.30" (363.22mm) | |
Width | 0.360" (9.14mm) | |
Length - Actual | 3.99' (1.22m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,70140 € | 85,07 € |
| 100 | 1,62020 € | 162,02 € |
| 150 | 1,57440 € | 236,16 € |
| 250 | 1,51864 € | 379,66 € |
| 350 | 1,48300 € | 519,05 € |
| 500 | 1,44616 € | 723,08 € |
| Unit Price without VAT: | 1,70140 € |
|---|---|
| Unit Price with VAT: | 2,02467 € |

