
CT36NT175-L | |
|---|---|
DigiKey Part Number | 3M126L-ND |
Manufacturer | |
Manufacturer Product Number | CT36NT175-L |
Description | CBL TIE LOCKING NATURAL 175LB 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 11.00" (279.40mm) 0.340" (8.64mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 36" | |
Bundle Diameter | 11.00" (279.40mm) | |
Width | 0.340" (8.64mm) | |
Length - Actual | 3.000' (914.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,89940 € | 44,97 € |
| 100 | 0,85650 € | 85,65 € |
| 150 | 0,83233 € | 124,85 € |
| 250 | 0,80280 € | 200,70 € |
| 350 | 0,78397 € | 274,39 € |
| 500 | 0,76448 € | 382,24 € |
| Unit Price without VAT: | 0,89940 € |
|---|---|
| Unit Price with VAT: | 1,07029 € |

