Standard, Locking Natural 11.00" (279.40mm) 0.340" (8.64mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT36NT175-L BKN

DigiKey Part Number
19-CT36NT175-LBKN-ND
Manufacturer
Manufacturer Product Number
CT36NT175-L BKN
Description
CBL TIE LOCKING NATURAL 175LB 3'
Customer Reference
Detailed Description
Standard, Locking Natural 11.00" (279.40mm) 0.340" (8.64mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
11.00" (279.40mm)
Manufacturer
3M
Width
0.340" (8.64mm)
Packaging
Bulk
Length - Actual
3.000' (914.40mm)
Part Status
Discontinued at DigiKey
Tensile Strength
175 lbs (79.40 kg)
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
36"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.