
CT3010 | |
|---|---|
DigiKey Part Number | 3MCT3010-ND |
Manufacturer | |
Manufacturer Product Number | CT3010 |
Description | TAPE DBL SIDE TRAN 1 3/8"X13.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Transparent 1.38" (34.93mm) 1 3/8" X 39.9' (12.2m) 13.3 yds |
Category | Adhesive Acrylic |
Manufacturer 3M | Backing, Carrier Paper |
Series | Width 1.38" (34.93mm) 1 3/8" |
Packaging Bulk | Length 39.9' (12.2m) 13.3 yds |
Part Status Active | Color Transparent |
Tape Type Double Coated, Double Sided | Usage Carpet Gripper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 8,99792 € | 215,95 € |
| Unit Price without VAT: | 8,99792 € |
|---|---|
| Unit Price with VAT: | 10,70752 € |

