
CT15NT120S-L | |
|---|---|
DigiKey Part Number | 3M124MTL-ND |
Manufacturer | |
Manufacturer Product Number | CT15NT120S-L |
Description | CBL TIE LOCK 120LB 1.308' 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Mounting Type Screw Mount, Mounting Hole |
Manufacturer 3M | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 60 Months |
Length - Approximate 15.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 0.300" (7.62mm) | Base Product Number |
Length - Actual 1.308' (398.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,49760 € | 12,44 € |
| 50 | 0,47380 € | 23,69 € |
| 100 | 0,45110 € | 45,11 € |
| 250 | 0,42280 € | 105,70 € |
| 500 | 0,40262 € | 201,31 € |
| 1.000 | 0,38339 € | 383,39 € |
| 2.500 | 0,35938 € | 898,45 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

