
CT15NT120S-L | |
|---|---|
DigiKey Part Number | 19-CT15NT120S-L-ND |
Manufacturer | |
Manufacturer Product Number | CT15NT120S-L |
Description | 3M SCREW MOUNT CABLE TIES ALLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.75" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.308' (398.78mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21934 € | 109,67 € |
| Unit Price without VAT: | 0,21934 € |
|---|---|
| Unit Price with VAT: | 0,26101 € |

