
CPV1 | |
|---|---|
DigiKey Part Number | 19-CPV1-ND |
Manufacturer | |
Manufacturer Product Number | CPV1 |
Description | 1 HIGH 100 UM DOE COTTON |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 100µm (Nominal) |
Category | Type Filter Cartridge |
Manufacturer 3M | Applications Industrial |
Series | Particle Size 100µm (Nominal) |
Packaging Bulk | Flow Rate 5GPM (18.93LPM) |
Part Status Discontinued at DigiKey | Height 9.875" (250.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,17400 € | 395,22 € |
| Unit Price without VAT: | 13,17400 € |
|---|---|
| Unit Price with VAT: | 15,67706 € |

