
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 1.08' (330.00mm) | |
Diameter | 2.90" ~ 6.00" (74.0mm ~ 152.0mm) | |
Width | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 220,02000 € | 1.100,10 € |
| Unit Price without VAT: | 220,02000 € |
|---|---|
| Unit Price with VAT: | 261,82380 € |

