Black Cold Shrink Tubing 0.66" ~ 1.90" (16.8mm ~ 48.0mm) X 0.400' (121.92mm, 4.80")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT-3/4

DigiKey Part Number
CPT-3/4-ND
Manufacturer
Manufacturer Product Number
CPT-3/4
Description
COLD SHRINK TUBING 0.66-1.9X4.8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Cold Shrink Tubing 0.66" ~ 1.90" (16.8mm ~ 48.0mm) X 0.400' (121.92mm, 4.80")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.400' (121.92mm, 4.80")
Manufacturer
3M
Diameter
0.66" ~ 1.90" (16.8mm ~ 48.0mm)
Series
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Type
Tubing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1064,97400 €649,74 €
Manufacturers Standard Package
Unit Price without VAT:64,97400 €
Unit Price with VAT:77,31906 €