Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 77 (55 + 22 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | CompactPCI | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |



