Similar

Category | Pitch 0.079" (2.00mm) |
Manufacturer 3M | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Connector Usage CompactPCI Hot Swap |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style B 22 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 110 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P66PK5111GFLF | Amphenol CS (FCI) | 0 | HM2P66PK5111GFLF-ND | 4,85031 € | Similar |


