Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Pitch 0.079" (2.00mm) |
Manufacturer 3M | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Connector Usage CompactPCI Hot Swap |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style B 22 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 110 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5352132-1 | TE Connectivity AMP Connectors | 497 | A144365-ND | 9,61000 € | Similar |
| 5352639-1 | TE Connectivity AMP Connectors | 440 | 5352639-1-ND | 8,57000 € | Similar |
| HM2P66PD5110Z1LF | Amphenol CS (FCI) | 0 | HM2P66PD5110Z1LF-ND | 2,02235 € | Similar |
| HM2P66PDE120N9LF | Amphenol CS (FCI) | 0 | HM2P66PDE120N9LF-ND | 2,35487 € | Similar |
| HM2P66PDF2X5N9LF | Amphenol CS (FCI) | 0 | HM2P66PDF2X5N9LF-ND | 3,58061 € | Similar |






