
CP2-HB095-A2-FJ | |
|---|---|
DigiKey Part Number | CP2-HB095-A2-FJ-ND |
Manufacturer | |
Manufacturer Product Number | CP2-HB095-A2-FJ |
Description | CONN HEADER 95POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 95 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Pitch 0.079" (2.00mm) |
Manufacturer 3M | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Connector Usage CompactPCI Hot Swap |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style B 19 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 95 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |

