Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CP2-HAB110-GA1-KR | |
|---|---|
DigiKey Part Number | CP2-HAB110-GA1-KR-ND |
Manufacturer | |
Manufacturer Product Number | CP2-HAB110-GA1-KR |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer 3M | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Connector Usage CompactPCI Hot Swap |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style AB 22 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5352132-1 | TE Connectivity AMP Connectors | 497 | A144365-ND | 9,61000 € | Similar |
| HM2P66PD5110N9LF | Amphenol CS (FCI) | 0 | HM2P66PD5110N9LF-ND | 1,90109 € | Similar |
| HM2P66PD5110N9LLF | Amphenol CS (FCI) | 0 | HM2P66PD5110N9LLF-ND | 2,18237 € | Similar |
| HM2P66PD5110Z1LF | Amphenol CS (FCI) | 0 | HM2P66PD5110Z1LF-ND | 2,02235 € | Similar |
| HM2P66PD5111N9LF | Amphenol CS (FCI) | 0 | HM2P66PD5111N9LF-ND | 2,68658 € | Similar |



