CP2-HAB110-GA1-FJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 378
Unit Price: 8,95000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,75870 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,85602 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,87079 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,48528 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,38600 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,98226 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,56398 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,98970 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,08239 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,58493 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,91883 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,82564 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,71477 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2-HAB110-GA1-FJ

DigiKey Part Number
CP2-HAB110-GA1-FJ-ND
Manufacturer
Manufacturer Product Number
CP2-HAB110-GA1-FJ
Description
CONN HEADER 154POS 2MM PRESS-FIT
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
AB 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
CompactPCI Hot Swap
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.