Similar
Similar

CP2-HAB095-GE1-KR | |
|---|---|
DigiKey Part Number | CP2-HAB095-GE1-KR-ND |
Manufacturer | |
Manufacturer Product Number | CP2-HAB095-GE1-KR |
Description | CONN HEADER 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 95 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer 3M | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI Hot Swap |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style AB 19 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17130951201 | HARTING | 0 | 17130951201-ND | 7,04538 € | Similar |
| 17130952201 | HARTING | 6 | 1195-5280-ND | 9,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.344 | 5,88810 € | 7.913,61 € |
| Unit Price without VAT: | 5,88810 € |
|---|---|
| Unit Price with VAT: | 7,00684 € |



