Similar

Category | Number of Rows 5 + 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage CompactPCI Hot Swap |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style A 22 | Operating Temperature -40°C ~ 85°C |
Number of Positions 154 (110 + 44 Ground) | Features Board Guide |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17041101201 | HARTING | 0 | 1195-5259-ND | 7,83000 € | Similar |




