
CP2-HA110-GA1-FJ | |
|---|---|
DigiKey Part Number | 19-CP2-HA110-GA1-FJ-ND |
Manufacturer | |
Manufacturer Product Number | CP2-HA110-GA1-FJ |
Description | THE 3M CP2 PRESS-FIT HEADER, CP2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 + 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage CompactPCI Hot Swap |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 5,79504 € | 5.563,24 € |
| Unit Price without VAT: | 5,79504 € |
|---|---|
| Unit Price with VAT: | 6,89610 € |

