
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sealant | |
Features | Flame Retardant, Red | |
For Use With/Related Products | Fire Barriers | |
Shipping Info | - | |
Shelf Life Start | Date of Packaging | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 40°F ~ 90°F (4°C ~ 32°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,25700 € | 222,57 € |
| Unit Price without VAT: | 22,25700 € |
|---|---|
| Unit Price with VAT: | 26,48583 € |

