


CN-4490 | |
|---|---|
DigiKey Part Number | 3M4490E-ND |
Manufacturer | |
Manufacturer Product Number | CN-4490 |
Description | RF EMI SHIELDING SHEET 10"X9.8" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-4490 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 9.800" (249.00mm) X 10.000" (254.00mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Category | Width 9.800" (249.00mm) |
Manufacturer 3M | Thickness - Overall 0.002" (0.05mm) |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Nickel-Copper (NI/CU) Fabric |
Part Status Obsolete | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 10.000" (254.00mm) |

