



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,33000 € | 65,33 € |
| 10 | 55,52600 € | 555,26 € |
| 25 | 52,05200 € | 1.301,30 € |
| 50 | 49,56980 € | 2.478,49 € |
| 100 | 47,20700 € | 4.720,70 € |
| Unit Price without VAT: | 65,33000 € |
|---|---|
| Unit Price with VAT: | 77,74270 € |

