Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0-1 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR-21

DigiKey Part Number
19-CIR-21-ND
Manufacturer
Manufacturer Product Number
CIR-21
Description
CONN 1AWG - 2/0AWG - 1/0AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0-1 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Butt Splice, Inline, Individual Openings
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0-1 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,69000 €55,69 €
1047,33000 €473,30 €
2544,36800 €1.109,20 €
5042,25220 €2.112,61 €
10040,23810 €4.023,81 €
Manufacturers Standard Package
Unit Price without VAT:55,69000 €
Unit Price with VAT:66,27110 €