Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI-T-9

DigiKey Part Number
19-CI-T-9-ND
Manufacturer
Manufacturer Product Number
CI-T-9
Description
ALUMINUM TRANSISITION CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Butt Splice, Inline, Individual Openings
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,10000 €29,10 €
1024,73500 €247,35 €
2523,18680 €579,67 €
5022,08080 €1.104,04 €
10021,02760 €2.102,76 €
25019,71276 €4.928,19 €
Manufacturers Standard Package
Unit Price without VAT:29,10000 €
Unit Price with VAT:34,62900 €