



CI-T-7 | |
|---|---|
DigiKey Part Number | 19-CI-T-7-ND |
Manufacturer | |
Manufacturer Product Number | CI-T-7 |
Description | ALUMINUM TRANSISITION CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG to 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG to 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Step Up/Step Down | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 € | 27,72 € |
| 10 | 23,55900 € | 235,59 € |
| 25 | 22,08400 € | 552,10 € |
| 50 | 21,03040 € | 1.051,52 € |
| 100 | 20,02730 € | 2.002,73 € |
| 250 | 18,77488 € | 4.693,72 € |
| Unit Price without VAT: | 27,72000 € |
|---|---|
| Unit Price with VAT: | 32,98680 € |

