Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0-1 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI-T-2

DigiKey Part Number
19-CI-T-2-ND
Manufacturer
Manufacturer Product Number
CI-T-2
Description
ALUMINUM TRANSISITION CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0-1 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Butt Splice, Inline, Individual Openings
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0-1 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,87000 €28,87 €
1024,53900 €245,39 €
2523,00280 €575,07 €
5021,90540 €1.095,27 €
10020,86070 €2.086,07 €
25019,55632 €4.889,08 €
Manufacturers Standard Package
Unit Price without VAT:28,87000 €
Unit Price with VAT:34,35530 €