Terminal Butt Splice, Inline, Individual Openings Connector Crimp 750MCM (kcmil)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 750MCM (kcmil)
CI-750
CI-750

CI-750

DigiKey Part Number
19-CI-750-ND
Manufacturer
Manufacturer Product Number
CI-750
Description
ALUMINUM CONNECTOR 750 KCMIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 750MCM (kcmil)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
750MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,91000 €73,91 €
1062,82100 €628,21 €
2558,89040 €1.472,26 €
5056,08280 €2.804,14 €
10053,40980 €5.340,98 €
Manufacturers Standard Package
Unit Price without VAT:73,91000 €
Unit Price with VAT:87,95290 €