Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI-4/0

DigiKey Part Number
19-CI-4/0-ND
Manufacturer
Manufacturer Product Number
CI-4/0
Description
ALUMINUM CONNECTOR 5/0AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Butt Splice, Inline, Individual Openings
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4/0 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,76000 €34,76 €
1029,54200 €295,42 €
2527,69280 €692,32 €
5026,37180 €1.318,59 €
10025,11430 €2.511,43 €
25023,54392 €5.885,98 €
Manufacturers Standard Package
Unit Price without VAT:34,76000 €
Unit Price with VAT:41,36440 €